This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2410 F8A/125V

Extended
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
2410 F8A/125V
JLCPCB Part #
C5220746
Package
2410
Description
-55℃~+125℃ 108.7 125V 2.5mm 2.5mm 200A@125VAC 6.1mm 8A Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 651

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 639

In-stock Item Pricing

Qty Unit Price
1+ $0.0626
100+ $0.0498
300+ $0.0434
1500+ $0.0371
4500+ $0.0332
10500+ $0.0313

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons